The PIO53-270MT is a general purpose inductor from Fenghua (Hk) Electronics. It has a nominal inductance of 27uH and a maximum rated current of 1.1A. The inductor is dual ended and has a DC resistance of 0.3 ohms. It is available in a 2310 package type. The inductor is not shielded and is intended for use as a power inductor.
Fenghua (Hk) Electronics PIO53-270MT technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 5.8 |
| Tolerance | 20 |
| Package Width | 2.5 |
| Package Height | 3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 27 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.3 |
| Rated Current-Max | 1.1 |
| Test Frequency | 0.1 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fenghua (Hk) Electronics PIO53-270MT to view detailed technical specifications.
No datasheet is available for this part.