The PIO75-271KT is a general purpose inductor from Fenghua (Hk) Electronics. It has a nominal inductance of 270uH and a maximum rated current of 0.5A. The inductor is dual ended and has a package size of 7.8x7x5mm. It is not shielded and is intended for use as a power inductor. The inductor has a DC resistance of 1.1 and is tested at a frequency of 0.001Hz.
Fenghua (Hk) Electronics PIO75-271KT technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 7.8 |
| Tolerance | 10 |
| Package Width | 7 |
| Package Height | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 270 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.1 |
| Rated Current-Max | 0.5 |
| Test Frequency | 0.001 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fenghua (Hk) Electronics PIO75-271KT to view detailed technical specifications.
No datasheet is available for this part.