The PIO75-470MT is a general purpose inductor from Fenghua (Hk) Electronics with a nominal inductance of 47uH. It has a maximum rated current of 1.25A and a DC resistance of 0.19Ohm. The inductor is dual-ended and not shielded, making it suitable for power inductor applications. It is available in a 3128 package type with dimensions of 7.8mm in length, 7mm in width, and 5mm in height.
Fenghua (Hk) Electronics PIO75-470MT technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 7.8 |
| Tolerance | 20 |
| Package Width | 7 |
| Package Height | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.19 |
| Rated Current-Max | 1.25 |
| Test Frequency | 0.1 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fenghua (Hk) Electronics PIO75-470MT to view detailed technical specifications.
No datasheet is available for this part.