The PRS3015-100MT is a shielded general purpose inductor with a nominal inductance of 10uH and a DC resistance of 0.23 ohms. It has a maximum rated current of 0.7A and a self-resonance frequency of 28MHz. The inductor is packaged in a 1212 case with dimensions of 3x3x1.5mm. It is designed for general purpose applications and is shielded for reduced electromagnetic interference.
Fenghua (Hk) Electronics PRS3015-100MT technical specifications.
| Package Length | 3 |
| Tolerance | 20 |
| Package Width | 3 |
| Package Height | 1.5 |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.23 |
| Rated Current-Max | 0.7 |
| Self Resonance Frequency | 28 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fenghua (Hk) Electronics PRS3015-100MT to view detailed technical specifications.
No datasheet is available for this part.