The RC-02W1133FT is a fixed resistor with a resistance of 113kOhm and a tolerance of 1%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The resistor is packaged in a 2-terminal configuration with dimensions of 1mm in length, 0.5mm in width, and 0.3mm in height.
Fenghua (Hk) Electronics RC-02W1133FT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 1 |
| Package Width | 0.5 |
| Package Height | 0.3 |
| Manufacturer Series | RC |
| Series | RC |
| Resistance | 113000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.