The RC-02W1331FT is a fixed resistor from Fenghua (Hk) Electronics with a resistance of 1330 ohms and a tolerance of 1%. It is available in a small package with dimensions of 0.5x0.3x1mm. The resistor operates within a temperature range of -55 to 125 degrees Celsius. It is a general-purpose fixed resistor suitable for various applications.
Fenghua (Hk) Electronics RC-02W1331FT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 1 |
| Package Width | 0.5 |
| Package Height | 0.3 |
| Manufacturer Series | RC |
| Series | RC |
| Resistance | 1330 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.