The RC-02W3922FT is a fixed resistor with a resistance of 39.2k Ohms and a tolerance of 1%. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The resistor is packaged in a small form factor with dimensions of 1mm in length, 0.5mm in width, and 0.3mm in height. It is suitable for use in a variety of applications.
Fenghua (Hk) Electronics RC-02W3922FT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 1 |
| Package Width | 0.5 |
| Package Height | 0.3 |
| Manufacturer Series | RC |
| Series | RC |
| Resistance | 39200 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.