The RC-02W4320FT is a fixed resistor from Fenghua (Hk) Electronics with a resistance of 432 Ohms and a tolerance of 1%. It has a compact package size of 1mm in length, 0.5mm in width, and 0.3mm in height. This resistor is designed to operate within a temperature range of -55 to 125 degrees Celsius.
Fenghua (Hk) Electronics RC-02W4320FT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 1 |
| Package Width | 0.5 |
| Package Height | 0.3 |
| Manufacturer Series | RC |
| Series | RC |
| Resistance | 432 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.