This 140 ohm fixed resistor features a 1% tolerance and operates within a temperature range of -55°C to 155°C. It has a compact package with dimensions of 1.6mm in length, 0.8mm in width, and 0.4mm in height. The resistor is part of the RS series from Fenghua (Hk) Electronics.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 1 |
| Package Width | 0.8 |
| Package Height | 0.4 |
| Manufacturer Series | RS |
| Series | RS |
| Resistance | 140 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |