The RS Series 1650 Ohm fixed resistor features a 1% tolerance and operates reliably up to 155°C. It has a package length of 1.6mm, width of 0.8mm, and height of 0.4mm. The resistor is designed with a 2-terminal configuration and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 1 |
| Package Width | 0.8 |
| Package Height | 0.4 |
| Manufacturer Series | RS |
| Series | RS |
| Resistance | 1650 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |