This 2800 ohm fixed resistor features a tolerance of 1% and is designed for use in high-reliability applications. It has a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The resistor is packaged in a compact 2-terminal form factor with dimensions of 1.6mm in length, 0.8mm in width, and 0.4mm in height. It is suitable for use in a variety of electronic circuits and systems.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 1 |
| Package Width | 0.8 |
| Package Height | 0.4 |
| Manufacturer Series | RS |
| Series | RS |
| Resistance | 2800 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |