The RS-03K2802FT is a fixed resistor from Fenghua (Hk) Electronics with a resistance of 28k ohms and a tolerance of 1%. It is designed for use in a variety of applications and has a maximum operating temperature of 155 degrees Celsius. The resistor is packaged in a small form factor, measuring 1.6mm in length, 0.8mm in width, and 0.4mm in height. It is suitable for use in general electronic circuits and is compliant with relevant industry standards.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 1 |
| Package Width | 0.8 |
| Package Height | 0.4 |
| Manufacturer Series | RS |
| Series | RS |
| Resistance | 28000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |