The RS-03K3922FT is a fixed resistor with a resistance of 39.2k Ohms and a tolerance of 1%. It has a 2-terminal configuration and measures 1.6mm in length, 0.8mm in width, and 0.4mm in height. The resistor operates within a temperature range of -55 to 155 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 1 |
| Package Width | 0.8 |
| Package Height | 0.4 |
| Manufacturer Series | RS |
| Series | RS |
| Resistance | 39200 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |