Fenghua (Hk) Electronics' RS-03K4642FT is a fixed resistor with a resistance of 46400 Ohms and a tolerance of 1%. It has a package length of 1.6mm, width of 0.8mm, and height of 0.4mm. The resistor operates within a temperature range of -55°C to 155°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 1 |
| Package Width | 0.8 |
| Package Height | 0.4 |
| Manufacturer Series | RS |
| Series | RS |
| Resistance | 46400 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |