Fenghua (Hk) Electronics' RS-05K1781FT is a fixed resistor with a resistance of 1780 Ohms. It has a tolerance of 1% and is available in a package with a length of 2mm, width of 1.25mm, and height of 0.5mm. The resistor operates within a temperature range of -55°C to 155°C. It is a passive component designed for general use.
Fenghua (Hk) Electronics RS-05K1781FT technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 1 |
| Package Width | 1.25 |
| Package Height | 0.5 |
| Manufacturer Series | RS |
| Series | RS |
| Resistance | 1780 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.