The RS-05K2553FT is a fixed resistor from Fenghua (Hk) Electronics with a resistance of 255kΩ. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor has a 2-terminal package with dimensions of 2mm in length, 1.25mm in width, and 0.5mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 1 |
| Package Width | 1.25 |
| Package Height | 0.5 |
| Manufacturer Series | RS |
| Series | RS |
| Resistance | 255000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |