This RS series fixed resistor features a 2610 ohm resistance value, with a tolerance of 1%. It has a compact package with dimensions of 2mm in length, 1.25mm in width, and 0.5mm in height. The resistor operates within a temperature range of -55°C to 155°C, making it suitable for various applications. It is a 2-terminal device, designed for general use in electronic circuits.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 1 |
| Package Width | 1.25 |
| Package Height | 0.5 |
| Manufacturer Series | RS |
| Series | RS |
| Resistance | 2610 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |