Fenghua (Hk) Electronics' RS series 2-terminal fixed resistor features a resistance of 29400 ohms with a tolerance of ±1%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is available in a package with a length of 2mm, width of 1.25mm, and height of 0.5mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 1 |
| Package Width | 1.25 |
| Package Height | 0.5 |
| Manufacturer Series | RS |
| Series | RS |
| Resistance | 29400 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |