This 2-terminal fixed resistor from the RS series has a resistance of 432 ohms. It operates within a temperature range of -55°C to 155°C. The resistor is packaged in a compact form with a length of 2mm, width of 1.25mm, and height of 0.5mm. It is a general-purpose fixed resistor suitable for various applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 1 |
| Package Width | 1.25 |
| Package Height | 0.5 |
| Manufacturer Series | RS |
| Series | RS |
| Resistance | 432 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |