The RS Series 5490 Ohm 1% 2-Terminal Fixed Resistor from Fenghua (Hk) Electronics features a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a package length of 2mm, a package width of 1.25mm, and a package height of 0.5mm. The resistor is part of the RS series and has a resistance of 5490 ohms with a tolerance of 1%. It is a 2-terminal fixed resistor.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 1 |
| Package Width | 1.25 |
| Package Height | 0.5 |
| Manufacturer Series | RS |
| Series | RS |
| Resistance | 5490 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |