The RS 665kΩ fixed resistor features a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a tolerance of 1% and is available in a 2-terminal package with dimensions of 2mm in length, 1.25mm in width, and 0.5mm in height. The resistor is part of the RS series from Fenghua (Hk) Electronics.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 1 |
| Package Width | 1.25 |
| Package Height | 0.5 |
| Manufacturer Series | RS |
| Series | RS |
| Resistance | 665000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |