The RS-05K7150FT is a fixed resistor from Fenghua (Hk) Electronics with a resistance of 715 Ohms. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is a 2-terminal device with a package height of 0.5mm, a package width of 1.25mm, and a package length of 2mm. It is suitable for general applications.
Fenghua (Hk) Electronics RS-05K7150FT technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 1 |
| Package Width | 1.25 |
| Package Height | 0.5 |
| Manufacturer Series | RS |
| Series | RS |
| Resistance | 715 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.