The RS 147kΩ 1% 2-Terminal Fixed Resistor from Fenghua (Hk) Electronics features a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a package length of 3.2mm, a package width of 1.6mm, and a package height of 0.55mm. This resistor is part of the RS series and has a tolerance of 1%.
Fenghua (Hk) Electronics RS-06K1473FT technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Tolerance | 1 |
| Package Width | 1.6 |
| Package Height | 0.55 |
| Manufacturer Series | RS |
| Series | RS |
| Resistance | 147000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.