Fenghua (Hk) Electronics' RS-06K2611FT is a fixed resistor with a resistance of 2610 Ohms. It features a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The resistor has a package height of 0.55mm, a package width of 1.6mm, and a package length of 3.2mm. It is a two-terminal device.
Fenghua (Hk) Electronics RS-06K2611FT technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Tolerance | 1 |
| Package Width | 1.6 |
| Package Height | 0.55 |
| Manufacturer Series | RS |
| Series | RS |
| Resistance | 2610 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.