This 30 ohm fixed resistor features a 5% tolerance and operates reliably up to 155°C. It has a compact package with dimensions of 3.2mm in length, 1.6mm in width, and 0.55mm in height. The resistor is designed for use in a wide range of applications, with a minimum operating temperature of -55°C. It is manufactured by Fenghua (Hk) Electronics under the RS series.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Tolerance | 5 |
| Package Width | 1.6 |
| Package Height | 0.55 |
| Manufacturer Series | RS |
| Series | RS |
| Resistance | 30 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |