The RS series resistor from Fenghua (Hk) Electronics is a fixed, two-terminal component with a resistance of 316 ohms and a tolerance of 1%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a compact form with dimensions of 3.2mm in length, 1.6mm in width, and 0.55mm in height.
Fenghua (Hk) Electronics RS-06K3160FT technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Tolerance | 1 |
| Package Width | 1.6 |
| Package Height | 0.55 |
| Manufacturer Series | RS |
| Series | RS |
| Resistance | 316 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.