The RS-06K3742FT is a fixed resistor from Fenghua (Hk) Electronics with a resistance of 37400 Ohms. It has a 2-terminal configuration and a package height of 0.55mm. The resistor operates within a temperature range of -55 to 155 degrees Celsius. It is a general-purpose fixed resistor with a tolerance of 1%.
Fenghua (Hk) Electronics RS-06K3742FT technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Tolerance | 1 |
| Package Width | 1.6 |
| Package Height | 0.55 |
| Manufacturer Series | RS |
| Series | RS |
| Resistance | 37400 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.