The VHF201209H12NJT is a general purpose inductor with a nominal inductance of 0.012uH and a DC resistance of 0.35Ohm. It operates at a self-resonance frequency of 3000MHz and is available in an 0805 package. The inductor is suitable for RF applications and has a minimum quality factor of 13. It is rated for a maximum current of 0.3A and has a tolerance of 5%. The inductor is not shielded and has a dual-ended terminal placement.
Fenghua (Hk) Electronics VHF201209H12NJT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 5 |
| Package Width | 1.2 |
| Package Height | 0.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.012 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.35 |
| Rated Current-Max | 0.3 |
| Test Frequency | 100 |
| Self Resonance Frequency | 3000 |
| Quality Factor-Min (at L-nom) | 13 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fenghua (Hk) Electronics VHF201209H12NJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.