The ZN74151J is a commercial temperature multiplexer with 8 inputs and 1 function. It operates over a temperature range of 0 to 70 degrees Celsius. The device is packaged in a DIP-16 configuration. The supply voltage is 5 volts. This device is a logic IC type multiplexer.
Ferranti Electric ZN74151J technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | MULTIPLEXER |
| Number of Inputs | 8 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.