The ZN74161J is a commercial grade binary counter from Ferranti Electric. It operates within a temperature range of 0 to 70°C and is supplied with a nominal voltage of 5V. This counter features a DIP16 package and has 16 terminals. It is designed for use in logic IC applications and has a single function.
Ferranti Electric ZN74161J technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | BINARY COUNTER |
| Count Direction | UP |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.