This commercial NOR gate IC features a 14-pin DIP package and operates within a temperature range of 0 to 70°C. It is designed to function with a nominal supply voltage of 5V. The device has 14 terminals and is a dual in-line package. It is a commercial-grade logic IC that does not have a Schmitt trigger function.
Ferranti Electric ZN7427E technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | NOR GATE |
| Schmitt Trigger | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.