
FERROPERM 1585 50UH 3 A INS Axial Leaded High Frequency Inductor, Interference Suppression Choke, 1585 Series, 50 H, 3 A
Sign in to ask questions about the Ferroperm 158550UH3AINS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ferroperm 158550UH3AINS technical specifications.
| Package/Case | Axial |
| Height | 27mm |
| Inductance | 50uH |
| Inductance Tolerance | 20% |
| Lead Length | 18mm |
| Max DC Current | 3A |
| Reach SVHC Compliant | Unknown |
| Resistance | 60mR |
| RoHS | Compliant |
Download the complete datasheet for Ferroperm 158550UH3AINS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
