Ferrite Bead, 1 Function(s), 80V, 10A, ROHS COMPLIANT, SMD, 2 PIN
Ferroxcube 432703055511 technical specifications.
| Width | 4.6 |
| Length | 8.9 |
| Number of Functions | 1 |
| Height | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.