Ferrite Beads Chip 50Ohm 100MHz 10A <0.0006Ohm DCR T/R
Ferroxcube BDS3/3/4.6-4S2 technical specifications.
| Width | 3.05 |
| Length | 4.6 |
| Number of Functions | 1 |
| Height | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.