Ferrite Beads Chip 55Ohm 25MHz 10A <0.001Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Ferroxcube BDS3/3/8.9-3S1 technical specifications.
| Width | 3.05 |
| Length | 8.9 |
| Number of Functions | 1 |
| Height | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.