Ferrite Beads Chip 80Ohm 10MHz 10A <0.001Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Ferroxcube BDS3/3/8.9-3S1-CZ technical specifications.
| Number of Terminals | 2 |
| Width | 3.05 |
| Length | 8.5 |
| Number of Functions | 1 |
| Height | 3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.