Common Mode Chokes Dual 35Ohm 100MHz 10A <0.0006Ohm DCR SMD T/R
Sign in to ask questions about the Ferroxcube CMS2-5.6/3/4.8-4S2-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ferroxcube CMS2-5.6/3/4.8-4S2-Z technical specifications.
| Width | 4.75 |
| Length | 5.6 |
| Number of Functions | 1 |
| Height | 3.04 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ferroxcube CMS2-5.6/3/4.8-4S2-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.