Common Mode Chokes Dual 60Ohm 100MHz 10A <0.0006Ohm DCR SMD T/R
Ferroxcube CMS2-5.6/3/8.9-4S2-Z technical specifications.
| Type | Data Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Impedance | 60Ohm |
| Test Frequency | 100MHz |
| Maximum DC Current | 10A |
| Max DC Resistance | <0.0006Ohm |
| Voltage Rating | 60VDC |
| Mounting | Surface Mount |
| Product Length | 8.9mm |
| Product Depth | 5.8mm |
| Height | 3.04mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.