Ferrite Core E Core 3F35-Material 2500nH 25%
Checking distributor stock and pricing after the page loads.
| Type | E Core |
| Typical Inductance | 2500nH |
| Product Length | 18mm |
| Product Depth | 10mm |
| Height | 4mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |