Ferrite Core E Core 3F3-Material 315nH 8%
Ferroxcube E18/4/R-3F3-A315-P technical specifications.
| Type | E Core |
| Typical Inductance | 315nH |
| Product Length | 18mm |
| Product Depth | 10mm |
| Height | 4mm |
| Application | Current Design |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ferroxcube E18/4/R-3F3-A315-P to view detailed technical specifications.
No datasheet is available for this part.