Ferrite Core E Core 3F4-Material 250nH 3%
Checking distributor stock and pricing after the page loads.
Ferroxcube E22/6/16/R-3F4-A250-P technical specifications.
| Type | E Core |
| Typical Inductance | 250nH |
| Product Length | 21.8mm |
| Product Depth | 15.8mm |
| Height | 5.7mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.