Ferrite Core E Core 3C92-Material 5760nH 25%
Ferroxcube E32/6/20/R-3C92 technical specifications.
| Product Length (mm) | 31.75 |
| Product Depth (mm) | 20.32 |
| Product Height (mm) | 6.35 |
| Type | E Core |
| Typical Inductance | 5760nH |
| Application | General Application |
| Cage Code | SDVK1 |
| EU RoHS | Yes |
| HTS Code | 8504909630 |
| Schedule B | 8504900080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ferroxcube E32/6/20/R-3C92 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.