Ferrite Core E Core 3F4-Material 250nH 3%
Checking distributor stock and pricing after the page loads.
Ferroxcube E32/6/20/R-3F4-A250-P technical specifications.
| Type | E Core |
| Typical Inductance | 250nH |
| Product Length | 31.75mm |
| Product Depth | 20.32mm |
| Height | 6.35mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.