Ferroxcube E56/24/19-3C90-E315 technical specifications.
| Type | E Core |
| Product Length | 56.1mm |
| Product Depth | 18.8mm |
| Height | 23.6mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ferroxcube E56/24/19-3C90-E315 to view detailed technical specifications.
No datasheet is available for this part.