Ferrite Core EFD Core 3F4-Material 400nH 25%
Checking distributor stock and pricing after the page loads.
Ferroxcube EFD15/8/5-3F4-S technical specifications.
| Type | EFD Core |
| Typical Inductance | 400nH |
| Product Length | 15mm |
| Product Depth | 4.65mm |
| Height | 7.5mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.