Ferroxcube EFD20/10/7-3C94-E63 technical specifications.
| Type | EFD Core |
| Product Length | 20mm |
| Product Depth | 6.65mm |
| Height | 10mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ferroxcube EFD20/10/7-3C94-E63 to view detailed technical specifications.
No datasheet is available for this part.