Checking distributor stock and pricing after the page loads.
Ferroxcube EFD20/10/7-3F4-A100 technical specifications.
| Type | EFD Core |
| Product Length | 20mm |
| Product Depth | 6.65mm |
| Height | 10mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.