Ferrite Core EFD Core 3C90-Material 2200nH 25%
Checking distributor stock and pricing after the page loads.
| Type | EFD Core |
| Typical Inductance | 2200nH |
| Product Length | 25mm |
| Product Depth | 9.1mm |
| Height | 12.5mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |