Ferroxcube EFD30/15/9-3F4-A630 technical specifications.
| Type | EFD Core |
| Product Length | 30mm |
| Product Depth | 9.1mm |
| Height | 15mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ferroxcube EFD30/15/9-3F4-A630 to view detailed technical specifications.
No datasheet is available for this part.