Ferrite Core EP Core 3F3-Material 160nH 5% Automotive
Checking distributor stock and pricing after the page loads.
| Type | EP Core |
| Typical Inductance | 160nH |
| Product Length | 9.4mm |
| Product Depth | 7.5mm |
| Height | 6.5mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |